Quadrios 22C423 Crimp Connector Set 0.5-6mm² Multi-colour 1 Set

MPN
22C423
Brand
Quadrios
EAN-13
4260732280835
Order Code
06-3245
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £18.03
10+ £16.54
100+ £16.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Quadrios 22C423 Crimp Connector Set includes various coloured connectors suitable for wire sizes from 0.5 mm² to 6 mm². This comprehensive set provides reliable connections in electrical installations and repairs. It's ideal for use in automotive, industrial, and household wiring applications.
Type Crimp connector set
Colour Red, Blue, Yellow, Green, White, Transparent
Contact Material Copper silver plated
Insulation Material PVC
kit Content Count 850
max. cross section 6mm²
Min. cross section 0.5mm²

Reviews

Be the first to submit a review

Trustpilot