Quadrios 2111O177 LED wired White Circular 3 mm 8000 mcd 25° 20 mA 3 V

MPN
2111O177
Brand
Quadrios
EAN-13
4260732280231
Order Code
17-2476
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
150+ £0.035
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,907 in stock

Quadrios 2111O177 is a high-intensity LED designed for precise optical applications. Featuring a circular 3 mm form factor, this wired white LED emits a brightness of 8000 millicandela and operates at a viewing angle of 25 degrees. With a current rating of 20 mA and a forward voltage of 3 V, it is well-suited for energy-efficient lighting solutions, including indicator lights and backlighting in electronic displays. Its compact size and high brightness make it ideal for integration into portable devices, signalling systems, and instrumentation panels where luminous efficacy and space efficiency are crucial. Designed by Quadrios, this LED provides reliable performance across a wide range of engineering applications.
LED Colour White
Dominant Wavelength Not Specified
Forward Current 20mA
Lens Type Circular
Luminous Intensity 8000mcd
Forward Voltage 3V
Viewing Angle 25°
Casing 3mm
Colour Temperature 8000K
Content 1
Product Type Water clear
Type Radial lead

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot