Quadrios 2111O176 LED wired Green Circular 3 mm 8000 mcd 25° 20 mA 3 V

MPN
2111O176
Brand
Quadrios
EAN-13
4260732280224
Order Code
17-2475
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
150+ £0.035
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,171 in stock

Quadrios 2111O176 presents a high-performance LED component designed for precision and reliability, encapsulated in a compact, 3 mm circular form. The LED emits a vibrant green light with a luminous intensity of 8000 millicandela and features a viewing angle of 25 degrees. Operating efficiently at 20 mA with a forward voltage of 3 V, this LED is engineered to meet rigorous electronic and optical standards. Its wired configuration facilitates straightforward integration into LED strip lights and other electronic assemblies, making it ideal for applications in indicator panels, automotive instrument clusters, and green signal lighting. With its durable construction and precise output, the Quadrios 2111O176 LED offers a dependable solution for engineers seeking quality lighting components.
LED Colour Green
Dominant Wavelength 520nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 8000mcd
Forward Voltage 3V
Viewing Angle 25°
Casing 3mm
Content 1
Product Type Water clear
Type Radial lead

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot