Quadrios 2111O174 LED wired Yellow Circular 3 mm 2500 mcd 25° 20 mA 2 V

MPN
2111O174
Brand
Quadrios
EAN-13
4260732280200
Order Code
17-2473
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
150+ £0.035
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,777 in stock

Quadrios 2111O174 is a high-performance LED component designed for precision lighting applications. This yellow circular LED has a diameter of 3 mm and delivers a luminous intensity of 2500 millicandela, making it suitable for projects requiring a focused, yet bright, light source. With a viewing angle of 25 degrees, this LED maintains ample directional control. It operates at a forward current of 20 mA and a forward voltage of 2 V, making it efficient for low-power, circuit board applications. Engineers typically utilise this component in indicator lights, backlighting, and signal processing equipment due to its reliable performance characteristics and energy efficiency.
LED Colour Yellow
Dominant Wavelength 590nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 2500mcd
Forward Voltage 2V
Viewing Angle 25°
Casing 3mm
Content 1
Product Type Water clear
Type Radial lead

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot