Quadrios 2111O173 LED wired Red Circular 3 mm 2500 mcd 25° 20mA 2V LEDs

MPN
2111O173
Brand
Quadrios
EAN-13
4260732280194
Order Code
17-2471
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
150+ £0.035
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,166 in stock

Quadrios 2111O173 LED wired Red Circular 3 mm offers a dependable illumination solution characterised by its high-intensity light output of 2500 millicandela (mcd) and a viewing angle of 25 degrees. This LED operates efficiently with a forward current of 20 milliamperes (mA) and requires a forward voltage of 2 volts. Engineers will appreciate its compact 3 mm circular design, which makes it ideal for space-constrained applications, including indicator lights, electronic displays, and various signalling purposes in circuit projects. The robust construction of the Quadrios 2111O173 ensures reliable performance in both consumer electronics and more demanding industrial environments, providing consistent visibility and efficiency.
LED Colour Red
Dominant Wavelength 625nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 2500mcd
Forward Voltage 2V
Viewing Angle 25°
Casing 3mm
Content 1
Product Type Water clear
Type Radial lead

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot