Quadrios 2111O166 LED wired Red Circular 3 mm 700 mcd 30° 20 mA 2 V

MPN
2111O166
Brand
Quadrios
EAN-13
4260732280125
Order Code
17-2463
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
150+ £0.033
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 997 in stock

Quadrios 2111O166 is a high-quality LED component designed for efficient performance in a variety of engineering applications. This LED features a red, circular design with a diameter of 3 mm, offering a luminous intensity of 700 millicandelas and a narrow viewing angle of 30 degrees, making it ideal for concentrated lighting tasks. Operating with a forward current of 20 mA and a forward voltage of 2 V, it offers reliable functionality for both prototyping and custom electronics design projects. These LEDs are particularly suited for use in indicator lights, backlighting, or as part of larger LED arrays where precise directional lighting is required. Their compact form factor and durable construction enable seamless integration into printed circuit boards and other electronic assemblies.
LED Colour Red
Dominant Wavelength 625nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 700mcd
Forward Voltage 2V
Viewing Angle 30°
Casing 3mm
Content 1
Product Type Diffused
Type Radial lead

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot