Quadrios 2111O165 LED Yellow Circular 3mm 700mcd 30° 20mA 2V Wired

MPN
2111O165
Brand
Quadrios
EAN-13
4260732280118
Order Code
17-2461
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
150+ £0.033
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 269 in stock

Quadrios 2111O165 product features a yellow circular LED light with a 3 mm diameter, offering a luminous intensity of 700 millicandela. Engineered with precision, the device operates efficiently at a current of 20 mA and a forward voltage of 2 V, making it suitable for low-power applications. The LED provides a focused beam with a narrow viewing angle of 30 degrees, ensuring optimal brightness and directionality in display and signalling devices. This component is particularly suitable for use in electronic visual indicators, panel displays, and various signalling equipment in industrial and consumer electronics, where precision in light intensity and beam width are critical for effective performance.
LED Colour Yellow
Dominant Wavelength 590nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 700mcd
Forward Voltage 2V
Viewing Angle 30°
Casing 3mm
Content 1
Product Type Diffused
Type Radial lead

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot