Quadrios 2111O164 LED wired Yellow-green Circular 3mm 700mcd 30° 20mA 2V

MPN
2111O164
Brand
Quadrios
EAN-13
4260732280101
Order Code
17-2459
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
150+ £0.033
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 534 in stock

Quadrios 2111O164 is an LED wired component distinguished by its yellow-green circular emission with a 3 mm diameter. This LED strip light delivers a luminous intensity of 700 millicandela, offering a focused 30-degree viewing angle. Engineered to operate efficiently at a forward current of 20 milliamperes and a forward voltage of 2 volts, it is well-suited for applications requiring precise light distribution and energy-efficient illumination. Such features make the 2111O164 ideal for status indicators, panel lighting, or circuit board integration in electronic systems where reliable visibility and performance are vital.
LED Colour Yellow-green
Dominant Wavelength 569nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 700mcd
Forward Voltage 2V
Viewing Angle 30°
Casing 3mm
Content 1
Product Type Diffused
Type Radial lead

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot