Quadrios 2111O163 LED wired 3 mm Green Circular 2500 mcd 30° 20 mA 3 V

MPN
2111O163
Brand
Quadrios
EAN-13
4260732280095
Order Code
17-2458
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
150+ £0.033
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,435 in stock

Quadrios 2111O163, identified as an LED wired green circular component, offers precision lighting solutions with its 3 mm diameter, emitting a luminous intensity of 2500 millicandela at a narrow beam angle of 30 degrees. Operating efficiently at a forward current of 20 milliamps and a forward voltage of 3 volts, this LED is ideal for circuits requiring low-power, high-brightness indicators. Engineers can integrate this component into a myriad of applications, such as status indicators on electronic panels, signal lighting, and other projects where energy-efficient, direct illumination is crucial. The component's robust design ensures it is well-suited for use in both prototype projects and production environments requiring durable and reliable lighting elements.
LED Colour Green
Dominant Wavelength 520nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 2500mcd
Forward Voltage 3V
Viewing Angle 30°
Casing 3mm
Content 1
Product Type Diffused
Type Radial lead

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot