Quadrios 2111O162 LED Wired Blue Circular 3mm 1300mcd 30° 20mA 3V

MPN
2111O162
Brand
Quadrios
EAN-13
4260732280088
Order Code
17-2457
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
150+ £0.033
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 244 in stock

Quadrios 2111O162 is an LED component designed to provide precise and reliable illumination in various electronic applications. This particular LED emits a blue light with a luminous intensity of 1300 millicandelas and features a 3 mm circular design, optimised for compact implementations. With an operating current of 20 mA and a forward voltage of 3 V, it delivers a consistent light distribution across a 30-degree viewing angle, making it suitable for use in indicator lights, display panels, and decorative lighting solutions within electronic circuits. The dependable performance and compact size of the Quadrios 2111O162 LED make it ideal for engineers seeking efficient and effective blue light sources in both consumer electronics and industrial equipment.
LED Colour Blue
Dominant Wavelength 460nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 1300mcd
Forward Voltage 3V
Viewing Angle 30°
Casing 3mm
Content 1
Product Type Diffused
Type Radial lead

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot