Quadrios 2111O161 LED wired White Circular 3 mm 2500 mcd 30° 20 mA 3 V

MPN
2111O161
Brand
Quadrios
EAN-13
4260732280071
Order Code
17-2456
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
150+ £0.033
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,328 in stock

Quadrios 2111O161 is a versatile LED designed for precise applications, featuring a wired, white circular form with a 3 mm diameter. This component emits light with a luminous intensity of 2500 millicandela at an angle of 30 degrees, making it suitable for applications where focused illumination is required. It operates at 3 volts and has a current rating of 20 milliamperes, which ensures efficient power consumption. The LED's specifications make it ideal for use in indicator lighting, display panels, and intricate electronic devices where compact and reliable illumination is necessary.
LED Colour White
Dominant Wavelength Not Specified
Forward Current 20mA
Lens Type Circular
Luminous Intensity 2500mcd
Forward Voltage 3V
Viewing Angle 30°
Casing 3mm
Colour Temperature 8000K
Content 1
Product Type Diffused
Type Radial lead

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot