Quadrios 2111O154 Wired LED Yellow 3mm 700mcd 30° 20mA 2V

MPN
2111O154
Brand
Quadrios
EAN-13
4260732280002
Order Code
17-2443
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
150+ £0.0287
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,770 in stock

Quadrios 2111O154 is a high-performance LED component within the LED Strip Lights category. This yellow circular LED measures 3 mm in diameter and delivers a luminous intensity of 700 millicandela with a viewing angle of 30 degrees, making it ideal for precision indication and decorative applications. The LED operates at a forward current of 20 mA and a forward voltage of 2 V, ensuring efficient energy consumption. Engineers frequently utilise this component in electronics requiring reliable visual signals, such as status indicators, low-power lighting designs, and custom electronic kits where compact and consistent light sources are necessary. Its technical specifications cater well to projects demanding a dependable and robust light source within specified low-energy parameters.
LED Colour Yellow
Dominant Wavelength 590nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 700mcd
Forward Voltage 2V
Viewing Angle 30°
Casing 3mm
Content 1
Product Type Diffused
Type Radial lead

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot