Quadrios 2111O152 LED Wired Green Circular 3 mm 2500 mcd 30° 20 mA 3 V

MPN
2111O152
Brand
Quadrios
EAN-13
4260573969982
Order Code
17-2439
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
150+ £0.030
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,612 in stock

Quadrios 2111O152 is an LED component from the manufacturer Quadrios, identified by its part number 2111O152. This LED is configured for wired connections and features a circular design with a 3 mm diameter, emitting green light at an intensity of 2500 mcd within a 30-degree viewing angle. It operates efficiently with a forward current of 20 mA and a voltage of 3 V, making it suitable for a variety of applications. Engineers often utilise this type of LED in indicator lights, display technologies, and low-energy illumination systems where dependable performance and precise optical characteristics are required. The 2111O152 LED's compact size and focused light output make it particularly advantageous in space-constrained environments and devices that necessitate targeted lighting solutions.
LED Colour Green
Dominant Wavelength 520nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 2500mcd
Forward Voltage 3V
Viewing Angle 30°
Casing 3mm
Content 1
Product Type Diffused
Type Radial lead

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot