Quadrios 2111O151 LED wired Blue Circular 3 mm 1300 mcd 30 ° 20 mA 3 V

MPN
2111O151
Brand
Quadrios
EAN-13
4260573969975
Order Code
17-2438
Country of Origin
China
  • Free UK shipping available
View Full Product Range (64)
Qty Unit Price (Ex VAT)
150+ £0.0298
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11,063 in stock

Quadrios 2111O151 is a precision-engineered LED in the shape of a blue circular strip. This LED features a 3 mm diameter and emits light with an intensity of 1300 millicandela, providing a focussed beam with a viewing angle of 30 degrees. The device operates efficiently with a forward current of 20 milliamps and requires a supply voltage of 3 volts. Designed for a range of engineering applications, this LED is suitable for indicator lights, status displays, and decorative lighting in electronic projects. Its reliable performance makes it a preferred choice for circuit designers seeking dependable and consistent illumination components.
LED Colour Blue
Dominant Wavelength 460nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 1300mcd
Forward Voltage 3V
Viewing Angle 30°
Casing 3mm
Content 1
Product Type Diffused
Type Radial lead

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot