Quadrios 2111C145 Spiral Tube Black 4-50mm Durable Safe Cable Management

MPN
2111C145
Brand
Quadrios
EAN-13
4260732280347
Order Code
06-3238
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 102 in stock

The Quadrios 2111C145 spiral tube, coloured black and measuring up to 50 mm, is an excellent choice for cable protection. This durable cable sleeve acts as a protective jacket against heat and physical damage. It is ideal for organising and shielding cables in both industrial and domestic applications.
Diameter 4 up to 50mm
Colour Black
Material PE
Type Spiral tube
Maximum Temperature 80°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot