Quadrios 2111C143 Spiral Tube 12-70mm White Safe Cable Organisation Set

MPN
2111C143
Brand
Quadrios
EAN-13
4260732280323
Order Code
06-3235
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Quadrios manufactures the 2111C143 spiral tube, a white cable protection sleeve that adjusts from 12 to 70 mm. This protective sheath offers heat protection and secures cables effectively. It is suitable for maintaining organised cable systems in various settings.
Diameter 12 up to 70mm
Colour White
Material PE
Type Spiral tube
Maximum Temperature 80°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot