Quadrios 2107C407 Butt Joint Kit 1140 pcs 3:1 Shrink Ratio Waterproof

MPN
2107C407
Brand
Quadrios
EAN-13
4260573969838
Order Code
06-3217
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £39.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Quadrios 2107C407 is a crimp connector for electrical applications, featuring a butt joint suitable for wire sizes between 0.3 mm² and 6 mm². It comes in an insulated black and transparent design, with a total of 1140 pieces. Ideal for securely connecting wires, it is commonly used in both industrial and domestic electrical installations.
Type Butt joint
Max Wire Size 0.3 - 6mm²
Insulation Insulated
Colour Black, Transparent
Contact Material Metal
Temperature Range (Crimp connector, heat shrink tubing) -55 °C - +125 °C, -40 °C - 125°C

Reviews

Be the first to submit a review

Trustpilot