Quadrios 2107C406 Connector Kit 920 pcs Insulated 0.25-6 mm² Waterproof

MPN
2107C406
Brand
Quadrios
EAN-13
4260573969821
Order Code
06-3215
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £30.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Quadrios manufactures the 2107C406 crimp connector, featuring a butt joint design. It supports wire cross-sections from 0.25 mm² to 6 mm² and comes insulated in black and transparent with a pack of 920 pieces. Typically used for secure electrical connections, it is suitable for applications requiring reliable and durable joining of electrical wires.
Type Butt joint
Max Wire Size 0.25 - 6mm²
Insulation Insulated
Colour Black, Transparent
Contact Material Tin
Shrink Temperature 80°C
Temperature Range (Butt connector, shrink tubing) -55 °C - +125 °C, -40 °C - 125°C

Reviews

Be the first to submit a review

Trustpilot