Quadrios 2103SA044 2000 Piece Nail Assortment in a Sturdy Case

MPN
2103SA044
Brand
Quadrios
EAN-13
4260573969173
Order Code
06-3213
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

Quadrios manufactures the 2103SA044 nail set, containing 2000 pieces. The set contains a range of frequently used nail sizes and types, making it ideal for construction and carpentry tasks. Brad nails, Wire nails and carpet tacks are included, in a range of sizes up to 63mm.
  • 20 x 1.3mm 350 off (Brad nail 3/4")
  • 25 x 1.4mm 150 off (Brad nail 1")
  • 39 x 2.0mm 60 off (Brad nail 1.5")
  • 15 x 1.3mm 450 off (Wire nail 5/8")
  • 20 x 1.3mm 350 off (Wire nail 3/4")
  • 25 x 1.4mm 150 off (Wire nail 1")
  • 30 x 1.6mm 100 off (Wire nail 1.25")
  • 39 x 2.0mm 60 off (Wire nail 1.5")
  • 63 x 2.9mm 10 off (Wire nail 2.5")
  • 13 x 1.3mm 200 off (Carpet tack black 1/2")
  • 15 x 2.0mm 120 off (Carpet tack black 5/8")
Type Nail Assortment
Length Various
Material Steel (galvanized)

Reviews

Be the first to submit a review

Trustpilot