Quadrios 201711P004 Metal film resistor set Axial lead 0.5 W 1% 400 pcs

MPN
201711P004
Brand
Quadrios
EAN-13
4260573960101
Order Code
17-2413
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £12.47 £10.78
10+ £9.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

Quadrios 201711P004 consists of a comprehensive set of metal film resistors, providing a total of 400 pieces with each exhibiting a power rating of 0.5 watts and a tight tolerance level of 1%. The resistors are engineered to deliver stable performance and feature an axial lead design, making them suitable for through-hole mounting during PCB assembly. These carbon film resistors cover a wide range of resistance values, thereby meeting various impedance requirements in projects. Typically, these components are utilised in applications that demand precise resistance calibration, such as in audio amplifiers, signal processing circuits, and test equipment. The high reliability and accuracy of these resistors make them a preferred choice in both professional and educational electronics projects.
Type Axial lead
Tolerance 1%
Voltage 350V
Power Rating 0.5W
Content 400
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 9 mm
Length 9mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Product Type Metal film Resistor (set)
Temperature Coefficient 100ppm/°C

Reviews

Be the first to submit a review

Trustpilot