Quadrios 201711P003 Carbon film resistor set Axial lead 0.5 W 5% 400 pcs

MPN
201711P003
Brand
Quadrios
EAN-13
4260573960095
Order Code
17-2411
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £11.42 £9.71
10+ £8.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Quadrios 201711P003 is a comprehensive set of carbon film resistors that includes 400 individual resistors, each designed to handle a power rating of 0.5 watts with a tolerance of 5%. These resistors are characterised by their axial lead configuration, making them suitable for through-hole mounting in a variety of electronic circuits. Offering a reliable solution for managing impedance and facilitating current flow, the set encompasses a wide range of ohmic values, making it versatile for use in circuit design and prototyping. Carbon film resistors like these are typically employed in applications involving signal processing, voltage regulation, and as pull-up or pull-down resistors in digital circuits due to their stable performance and cost-effectiveness. Engineers often choose these resistors for their consistent heat dissipation and ability to maintain precise resistance levels under variable operating conditions.
Type Axial lead
Tolerance 5%
Voltage 350V
Power Rating 0.5W
Content 400
Diameter 3.2mm
Dimensions (Ø x L) 3.2 mm x 9 mm
Length 9mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -50°C
Minimum Operating Temperature -50°C
Product Type Carbon film Resistor (set)
Temperature Coefficient 700ppm/°C

Reviews

Be the first to submit a review

Trustpilot