Quadrios 201711P002 metal film resistor set axial lead 0.25 W 1% 400 pcs

Order Code:

17-2409

Brand: Quadrios MPN: 201711P002 EAN-13: 4260573960088
Qty Unit Price (Ex VAT)
1+ £8.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

Quadrios 201711P002 is a comprehensive set of metal film resistors, encompassing 400 individual pieces, each offering precise impedance control with a 1% tolerance. These resistors are designed with an axial lead configuration and a power rating of 0.25 watts, ensuring reliable performance in various electronic applications. Suitable for both prototyping and production environments, the metal film composition provides enhanced stability and low noise compared to their carbon film counterparts. Engineers typically utilise these resistors in circuits requiring precise resistance values, such as in signal processing, voltage regulation, and audio equipment.
Type Axial lead
Tolerance 1%
Voltage 250V
Power Rating 0.25W
Content 400
Diameter 2.3mm
Dimensions (Ø x L) 2.3 mm x 6 mm
Length 6mm
Maximum Temperature 150°C
Minimum Temperature -30°C
Product Type Metal film Resistor (set)
Temperature Coefficient 100ppm/°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot