Quadrios 201711P001 Carbon film resistor set Axial lead 0.25W 5% 400 pcs

MPN
201711P001
Brand
Quadrios
EAN-13
4260573960064
Order Code
17-2408
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

Quadrios 201711P001 is a set of carbon film resistors, supplied as 400 pieces with axial leads. Each resistor in this set offers a power rating of 0.25 watts and a tolerance of 5%, making them suitable for a variety of circuit applications requiring stable resistance values with moderate precision. Carbon film resistors are valued for their low inductance and good stability, which makes them an excellent choice for both analogue and digital circuits, including signal processing and filtering applications. With a range of resistance values, this set is well-suited for prototyping, educational purposes, and general engineering use where versatile impedance solutions are required.
Type Axial lead
Tolerance 5%
Voltage 300V
Power Rating 0.25W
Content 400
Diameter 2.3mm
Dimensions (Ø x L) 2.3 mm x 6 mm
Length 6mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -50°C
Minimum Operating Temperature -50°C
Product Type Carbon film Resistor (set)
Temperature Coefficient 700ppm/°C

Reviews

Be the first to submit a review

Trustpilot