Quadrios 201711O002 LED set Red Green Yellow Blue Cold Warm white 5mm LEDs

MPN
201711O002
Brand
Quadrios
EAN-13
4260573960019
Order Code
17-2393
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £6.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Quadrios 201711O002 is a high-quality LED set, that comprises a comprehensive range of diodes including red, green, yellow, blue, cold white, and warm white variants. These LED strip lights feature a standard 5 mm size and are designed to operate efficiently at currents ranging from 20 mA to 30 mA, with a voltage requirement between 2 V and 3 V. The diverse colour spectrum offered by these LEDs makes them suitable for applications in decorative lighting, status indicators, and various signal lighting applications. Due to their compact size and reliable performance, they are also favoured in electronics projects and prototyping, where precise voltage and current specifications are essential.
Type LED set
Kit Content 130
Casing 5mm
Colour Red, Green, Yellow, Blue, Cold white, Warm white
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -25°C
Minimum Operating Temperature -25°C

Reviews

Be the first to submit a review

Trustpilot