Quadrios 201711O001 LED set Red Green Yellow Blue Cold white Warm white 3 mm

MPN
201711O001
Brand
Quadrios
EAN-13
2050009134402
Order Code
17-2391
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £6.15 £5.74
10+ £5.28
100+ £5.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Quadrios 201711O001 is a versatile LED set that includes LEDs capable of emitting red, green, yellow, blue, cold white, and warm white light, each with a diameter of 3 mm. Designed for efficiency, the LEDs operate at a current of 20 mA with a forward voltage range of 2 V to 3 V, making them suitable for low-power applications. Engineers can utilise these LED strip lights in varied applications such as indicator lights, decorative lighting, and status displays within electronic devices. With their broad colour range and compact size, the Quadrios LED set is well-suited for projects requiring precise illumination and colour diversity without excessive power consumption.
Type LED set
Kit Content 130
Casing 3mm
Colour Red, Green, Yellow, Blue, Cold white, Warm white
Forward current I(F) 20mA
Max. temperature 80°C
Maximum Temperature 80°C
Min. temperature -25°C
Minimum Operating Temperature -25°C

Reviews

Be the first to submit a review

Trustpilot