Quadrios 201711C002 Ferrule Set 2700 pcs Insulated/Uninsulated Tin-Plated

MPN
201711C002
Brand
Quadrios
EAN-13
4260573960071
Order Code
06-3118
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £18.36
10+ £16.84
100+ £16.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Quadrios 201711C002 Ferrule set includes 2700 partially insulated ferrules in a range of colours such as white, black, grey, and red. These ferrules are typically used to improve electrical connections and ensure secure, reliable wire terminations. This set is ideal for use in electrical and electronics projects where high-quality crimping is essential.
Type Ferrule set
Colour White, Black, Grey, Blue, Red, Yellow, White, Orange, Ecru
Contact Material Copper
Country colour code DE
Insulation Partially insulated
Maximum Wire Size AWG 7
Temperature Range 120°C

Reviews

Be the first to submit a review

Trustpilot