Quadrios 2011C404 Stub Connector 4-6mm² 2 Pins 20pcs Yellow

MPN
2011C404
Brand
Quadrios
EAN-13
4260573969807
Order Code
06-3115
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.82
10+ £6.27
100+ £5.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Quadrios 2011C404 Stub connector features a flexible and fixed capacity of 4-6 mm², with two pins in a set of 20 pieces. This yellow connector is designed to meet EU standards, making it ideal for electrical installations requiring robust and reliable connections. Common applications include residential and commercial electrical systems where secure and efficient terminal connections are essential.
Type Stub connector
Wire Gauge 12-10AWG
Colour Yellow
Connection Cut & Clip
Contact Material Brass
Cross Section 4mm²
Nominal Current 20A
Nominal Voltage 300V AC
Number of pins 2
Number of Ways 2
Number of Wire Entries 2
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot