Quadrios 2011C403 Stub Connector 1-2.5mm² 2 Pins 20pcs Blue

MPN
2011C403
Brand
Quadrios
EAN-13
4260573969791
Order Code
06-3113
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.10
10+ £5.61
100+ £5.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Quadrios 2011C403 stub connector is a flexible and fixed connector that accommodates wire sizes of 1-2.5 mm² and includes two pins per unit. This blue connector, sold in packs of 20, meets EU terminal standards for reliable electrical connections. It is typically used in electrical installations for secure and efficient wiring.
Type Stub connector
Wire Gauge 16-14AWG
Colour Blue
Connection Cut & Clip
Contact Material Brass
Cross Section 1mm²
Nominal Current 15A
Nominal Voltage 300V AC
Number of pins 2
Number of Ways 2
Number of Wire Entries 2
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot