Quadrios 2011C402 Stub Connector 2 Pins Red Flexible/Fixed 0.5-1mm² 20pc

MPN
2011C402
Brand
Quadrios
EAN-13
4260573969784
Order Code
06-3111
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

The Quadrios 2011C402 is a red stub connector that accommodates flexible and fixed wires from 0.5 to 1 mm², featuring 2 pins per connector. Manufactured by Quadrios, this connector adheres to EU standard terminal specifications and is supplied in packs of 20 pieces. Typically used in electrical and electronic applications, it is designed for efficient and reliable wire connections.
Type Stub connector
Wire Gauge 22-18AWG
Colour Red
Connection Cut & Clip
Contact Material Brass
Cross Section 0.5mm²
Nominal Current 10A
Nominal Voltage 300V AC
Number of pins 2
Number of Ways 2
Number of Wire Entries 2
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot