Quadrios 2011C401 Butt Joint 4-6 mm² Insulated Yellow 10 pcs Waterproof

MPN
2011C401
Brand
Quadrios
EAN-13
4260573968947
Order Code
06-3109
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £3.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Quadrios manufactures the 2011C401 Butt joint, an insulated crimp connector fitting 4 mm² and 6 mm² wires. These yellow ferrules are supplied in packs of 10 and ensure secure electrical connections. Typical applications include wiring installations where durable and reliable joint connections are required.
Type Butt joint
Max Wire Size 4 - 6mm²
Insulation Insulated
Colour Yellow
Contact Material Tin
Maximum Wire Size AWG 10
Pin Length 40mm
Temperature Range Melting temperature: Approx. 160 °C, operating temperature: -55- +125°C

Reviews

Be the first to submit a review

Trustpilot