Quadrios 2011C400 Butt Joint Set 1.5-2.5 mm² Blue 15 Pcs Waterproof

MPN
2011C400
Brand
Quadrios
EAN-13
4260573968930
Order Code
06-3107
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

Quadrios manufactures the 2011C400 Butt joint, an insulated crimp connector. This blue connector is designed for 1.5 mm² to 2.5 mm² wire sizes and comes in a pack of 15 pieces. It is typically used for secure electrical connections in automotive and industrial applications.
Type Butt joint
Max Wire Size 1.5 - 2.5mm²
Insulation Insulated
Colour Blue
Contact Material Tin
Maximum Wire Size AWG 14
Pin Length 40mm
Temperature Range Melting temperature: Approx. 160 °C, operating temperature: -55- +125°C

Reviews

Be the first to submit a review

Trustpilot