Quadrios 2011C399 Connector Set 0.5-1mm² Red Waterproof 20 Pieces

MPN
2011C399
Brand
Quadrios
EAN-13
4260573968923
Order Code
06-3105
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Quadrios 2011C399 is a crimp connector designed for butt joint insulation. It accommodates wire sizes ranging from 0.5 mm² to 1 mm² and is available in a pack of 20 pieces. Ideal for electrical applications, these red insulation connectors ensure secure and reliable wire connections.
Type Butt joint
Max Wire Size 0.5 - 1mm²
Insulation Insulated
Colour Red
Contact Material Tin
Maximum Wire Size AWG 18
Pin Length 40mm
Temperature Range Melting temperature: Approx. 160 °C, operating temperature: -55- +125°C

Reviews

Be the first to submit a review

Trustpilot