Quadrios 2011C398 Soldering Connectors 0.25-0.34 mm² 20 Pcs Waterproof

MPN
2011C398
Brand
Quadrios
EAN-13
4260573968916
Order Code
06-3103
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The Quadrios 2011C398 Butt joint is a crimp connector designed for wiring applications. It accommodates 0.25 mm² to 0.34 mm² insulated wires and is available in a pack of 20 pieces. Ideal for electrical connections, it ensures secure and efficient linking of wires.
Type Butt joint
Max Wire Size 0.25 - 0.34mm²
Insulation Insulated
Colour White
Contact Material Tin
Maximum Wire Size AWG 24
Pin Length 26mm
Temperature Range Melting temperature: Approx. 160 °C, operating temperature: -55- +125°C

Reviews

Be the first to submit a review

Trustpilot