Quadrios 2011C397 Butt Joint Heatshrinks 340 Pcs 0.3-6 mm² 31 Ratio

MPN
2011C397
Brand
Quadrios
EAN-13
4260573968909
Order Code
06-3101
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £33.61 £28.57
10+ £26.50
100+ £25.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

Quadrios manufactures the 2011C397 Butt joint, a heatshrink insulated crimp connector available in a variety of colours, including white, red, blue, black, and yellow. It supports wire sizes from 0.3 mm² to 6 mm² and is supplied in a set of 340 pieces. This product is typically used for joining electrical wires in automotive, marine, and general electronic applications.
Type Butt joint
Max Wire Size 0.3 - 6mm²
Insulation Insulated
Colour White, Red, Blue, Black, Yellow
Contact Material Copper silver plated
Pin Length 42mm
Shrink Temperature 80-130°C
Temperature Range -55 - 125°C

Reviews

Be the first to submit a review

Trustpilot