Quadrios 2011C396 Insulated Butt Joints 120 Pcs Waterproof 0.25-6mm²

MPN
2011C396
Brand
Quadrios
EAN-13
4260573968893
Order Code
06-3099
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £13.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Quadrios 2011C396 is a butt joint crimp connector kit featuring insulated terminals suitable for wire sizes ranging from 0.25 mm² to 6 mm². Manufactured by Quadrios, it includes 120 pieces in colours white, red, blue, and yellow. These connectors are typically used for secure electrical connections in automotive and industrial applications.
Type Butt joint
Max Wire Size 0.25 - 6mm²
Insulation Insulated
Colour White, Red, Blue, Yellow
Contact Material Tin
Pin Length 40mm
Temperature Range Melting temperature: Approx. 160 °C, operating temperature: -55- +125°C

Reviews

Be the first to submit a review

Trustpilot