Quadrios 2010C395 Ferrule Set 36pc Cu/Tin 2.5-10mm² Partially Insulated

MPN
2010C395
Brand
Quadrios
EAN-13
4260573968596
Order Code
06-3098
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.87
10+ £2.65
100+ £2.47
500+ £2.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

The Quadrios 2010C395 Ferrule set includes 36 partially insulated ferrules suitable for wire sizes ranging from 2.5 mm² to 10 mm². This set is ideal for achieving reliable crimp connections in electrical installations. It is commonly used in automotive, industrial, and household wiring applications.
Type Ferrule set
Contact Material Copper silver plated
Country colour code DIN
Cross-section range 2.5mm²
Insulation Partially insulated
Maximum Wire Size AWG 8

Reviews

Be the first to submit a review

Trustpilot