Quadrios 2010C394 Ferrule Set 45 pcs Partially Insulated High Purity Copper

MPN
2010C394
Brand
Quadrios
EAN-13
4260573968589
Order Code
06-3097
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

The Quadrios 2010C394 Ferrule set includes 45 partially insulated ferrules in sizes from 4 mm² to 16 mm². This ferrule set provides reliable connections for electrical applications, enhancing wire integrity and safety. It is typically used for crimping and securing stranded wires in terminal blocks or electrical panels.
Type Ferrule set
Contact Material Copper silver plated
Country colour code DIN
Cross-section range 4 mm² x 9 mm
Insulation Partially insulated
Maximum Wire Size AWG 6
Sleeve length 9mm

Reviews

Be the first to submit a review

Trustpilot