Quadrios 2010C393 Wire-End Sleeve Set 135 pcs Uninsulated 4-16 mm²

MPN
2010C393
Brand
Quadrios
EAN-13
4260573968572
Order Code
06-3096
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £5.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Quadrios 2010C393 Ferrule set includes 135 uninsulated ferrules for use in electrical and wiring applications. It contains sizes for 4 mm², 6 mm², 10 mm², and 16 mm², suitable for various conductor sizes. Commonly used in terminal connections, these ferrules ensure secure and reliable electrical connections.
Type Ferrule set
Contact Material Copper silver plated
Cross-section range 4 mm² x 10 mm
Insulation Not insulated
Maximum Wire Size AWG 6
Sleeve length 10mm

Reviews

Be the first to submit a review

Trustpilot