Quadrios 2010C390 Ferrule Set 90pcs 0.75-2.5mm² High Purity Copper Tin

MPN
2010C390
Brand
Quadrios
EAN-13
4260573968541
Order Code
06-3093
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.87
10+ £2.65
100+ £2.47
500+ £2.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The Quadrios 2010C390 ferrule set includes 90 partially insulated ferrules in sizes ranging from 0.75 mm² to 2.5 mm². It is ideal for ensuring secure electrical connections in wiring systems. Typical applications include use in control panels and electrical installations.
Type Ferrule set
Contact Material Copper silver plated
Country colour code DIN
Cross-section range 0.75mm²
Insulation Partially insulated
Maximum Wire Size AWG 14

Reviews

Be the first to submit a review

Trustpilot