Quadrios 2010C389 Ferrule Set Partially Insulated 120pcs Tin-Coated

MPN
2010C389
Brand
Quadrios
EAN-13
4260573968534
Order Code
06-3092
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.38
10+ £2.20
100+ £2.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 148 in stock

The Quadrios 2010C389 Ferrule set contains 120 partially insulated ferrules that support wire sizes from 0.75 mm² to 2.5 mm². These crimp ferrules are ideal for enhancing the connection quality and durability in electrical applications. Suitable for both professional and residential wiring projects, they ensure reliable and secure terminations.
Type Ferrule set
Contact Material Copper silver plated
Country colour code DIN
Cross-section range 0.75 mm² x 8 mm
Insulation Partially insulated
Maximum Wire Size AWG 14
Sleeve length 8mm

Reviews

Be the first to submit a review

Trustpilot