Quadrios 2010C260 D-SUB Socket 25 Pins Includes Screws 1 Set

MPN
2010C260
Brand
Quadrios
EAN-13
4260573967247
Order Code
06-3089
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £11.39
10+ £10.34
100+ £10.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

Quadrios manufactures the 2010C260 D-SUB socket, a 25-pin connector with a secure screw fastening system. This d-sub receptacle is ideal for ensuring reliable connections in computer and networking equipment. It is commonly used in data transmission and communication applications.
Type D-SUB socket
Plug / Socket Plug, straight
Mounting Type Screws
No. of Ways 25
Connection Angle 180°
Plating Material N/A
Factory colour Black
Height 60mm
Length 42.5mm
Material (details) ABS
Maximum Temperature 85°C
Min. temperature -20°C
No. of Rows 2
Nominal Current 5A
Nominal Voltage 50V AC
Number of pins 25
Plastic free packaging Plastic-free packaging
Width 20mm

Reviews

Be the first to submit a review

Trustpilot