Quadrios 2010C259 D-SUB Socket 25 Pins Screws Set

MPN
2010C259
Brand
Quadrios
EAN-13
4260573967230
Order Code
06-3088
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £13.40 £11.39
10+ £10.34
100+ £10.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Quadrios 2010C259 D-SUB socket features a 25-pin configuration and includes one set of screws for secure installation. This D-SUB socket is known for its reliable connectivity and is a staple in both industrial and computer interface applications. Commonly used for connecting peripherals, it ensures stable data transmission in various electronic systems.
Type D-SUB socket
Plug / Socket Plug, straight
Mounting Type Screws
No. of Ways 25
Connection Angle 180°
Plating Material Tin
Factory colour Black
Height 60mm
Length 42.5mm
Material (details) ABS
Maximum Temperature 85°C
Min. temperature -20°C
No. of Rows 2
Nominal Current 5A
Nominal Voltage 50V AC
Number of pins 25
Plastic free packaging Plastic-free packaging
Width 20mm

Reviews

Be the first to submit a review

Trustpilot