Quadrios 2010C258 D-SUB Socket 25-Pin With Screws 1 Set

MPN
2010C258
Brand
Quadrios
EAN-13
4260573967223
Order Code
06-3087
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £13.40 £11.39
10+ £10.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Quadrios 2010C258 D-SUB socket features 25 pins and includes a set of screws for secure mounting. This D-SUB connector is commonly used in applications requiring robust data or signal connections, such as computer or network systems. Ideal for ensuring reliable connections, the D-SUB receptacle offers durability and versatility in various electronic setups.
Type D-SUB socket
Plug / Socket Plug, straight
Mounting Type Screws
No. of Ways 25
Connection Angle 180°
Plating Material N/A
Factory colour Black
Height 60mm
Length 42.5mm
Material (details) ABS
Maximum Temperature 85°C
Min. temperature -20°C
No. of Rows 2
Nominal Current 5A
Nominal Voltage 50V AC
Number of pins 25
Plastic free packaging Plastic-free packaging
Width 20mm

Reviews

Be the first to submit a review

Trustpilot