Quadrios 2010C257 VGA Connector Socket Straight 15 Pins Black 1 Set

MPN
2010C257
Brand
Quadrios
EAN-13
4260573967216
Order Code
06-3086
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Quadrios 2010C257 VGA connector is a black, straight socket featuring 15 pins. Manufactured by Quadrios, this set is ideal for establishing video connections in computing applications. Typically used in monitors, projectors, and graphics cards, the connector ensures reliable signal transmission.
Type VGA connector
Connector A Socket, straight
Connector B N/A
Colour Black
Connection Screws
Height 62mm
Length 34mm
Material ABS
Maximum Temperature 85°C
Min. temperature -20°C
Nominal Current 5A
Nominal Voltage 50V AC
Number of pins 15
Number of Rows 2
Plastic free packaging Plastic-free packaging
Temperature Range -20°C
Width 20mm

Reviews

Be the first to submit a review

Trustpilot