Quadrios 2010C256 VGA Connector Straight Plug 15 Pins Black 1 Set

MPN
2010C256
Brand
Quadrios
EAN-13
4260573967209
Order Code
06-3085
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.25
10+ £6.55
100+ £6.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Quadrios 2010C256 VGA connector is a straight plug with 15 pins, available in black, designed for video display connections. Manufactured by Quadrios, it is known for its reliable performance in connecting computers to monitors. This 1 Set VGA connector is typically used in professional and consumer electronics for accurate image and video transmissions.
Type VGA connector
Connector A Plug, straight
Connector B VGA
Colour Black
Connection Screws
Height 62mm
Length 34mm
Material ABS
Maximum Temperature 85°C
Min. temperature -20°C
Nominal Current 5A
Nominal Voltage 50V AC
Number of pins 15
Number of Rows 2
Plastic free packaging Plastic-free packaging
Temperature Range -20°C
Width 20mm

Reviews

Be the first to submit a review

Trustpilot