Quadrios 2010C254 VGA Connector Straight 15 Pins Black 1 Set

MPN
2010C254
Brand
Quadrios
EAN-13
4260573967186
Order Code
06-3083
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Quadrios 2010C254 VGA connector is a straight plug with 15 pins, offered in black as a complete set. Manufactured by Quadrios, it is ideal for connecting video displays to computers. This connector is commonly used in office and home environments for video display applications.
Type VGA connector
Connector A Plug, straight
Connector B VGA
Colour Black
Connection Screws
Height 62mm
Length 34mm
Material ABS
Maximum Temperature 85°C
Min. temperature -20°C
Nominal Current 5A
Nominal Voltage 50V AC
Number of pins 15
Number of Rows 2
Plastic free packaging Plastic-free packaging
Temperature Range -20°C
Width 20mm

Reviews

Be the first to submit a review

Trustpilot