Quadrios 2010C247 D-SUB Socket 9 Pins Includes Screws Set

MPN
2010C247
Brand
Quadrios
EAN-13
4260573967117
Order Code
06-3076
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £7.77 £7.18
10+ £6.49
100+ £6.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The Quadrios 2010C247 D-SUB socket features a 9-pin configuration with one set of screws for secure connections. This D-SUB connector is ideal for creating reliable electronic interfaces, often used in telecommunications and computer equipment. Its robust design makes it suitable for various industrial and commercial applications.
Type D-SUB socket
Plug / Socket Power strip, straight
Mounting Type Screws
No. of Ways 9
Connection Angle 180°
Plating Material Tin
Factory colour Black
Height 24mm
Length 34mm
Material (details) ABS
Maximum Temperature 85°C
Min. temperature -20°C
No. of Rows 2
Nominal Current 5A
Nominal Voltage 50V AC
Number of pins 9
Plastic free packaging Plastic-free packaging
Width 20mm

Reviews

Be the first to submit a review

Trustpilot