Quadrios 2001C228 DVI Connector Socket 26 Pins Straight Black 1 Pc

MPN
2001C228
Brand
Quadrios
EAN-13
4260573965694
Order Code
06-3064
Country of Origin
China
View Full Product Range (5)

Discontinued


Manufactured by Quadrios, the 2001C228 is a black DVI connector socket with 26 pins designed in a straight configuration. It is commonly used for digital video interfaces, providing reliable connections for high-quality video transmission. This component is suitable for applications requiring secure and efficient video signal connectivity.
Type DVI-D female
Connector A Socket, straight
Connector B N/A
Colour Black
Connection Screws
Material Phosphor bronze
Maximum Temperature 85°C
Min. temperature -20°C
Nominal Current 2A
Nominal Voltage 5V
Number of pins 26
Plastic free packaging Plastic-free packaging
Temperature Range -20°C

Trustpilot