Quadrios 2001C227 DVI Connector Socket 30 Pins Straight Black 1 pc

MPN
2001C227
Brand
Quadrios
EAN-13
4260573965687
Order Code
06-3063
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £12.70 £10.79
10+ £9.80
100+ £9.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Quadrios 2001C227 DVI connector socket is a straight, black connector with 30 pins. Manufactured by Quadrios, it is designed for high-quality digital video interface connections. It is typically used in computer and audiovisual equipment to ensure reliable signal transmission.
Type DVI-I female
Connector A Socket, straight
Connector B N/A
Colour Black
Connection Screws
Material Phosphor bronze
Maximum Temperature 85°C
Min. temperature -20°C
Nominal Current 2A
Nominal Voltage 5V
Number of pins 30
Plastic free packaging Plastic-free packaging
Temperature Range -20°C

Reviews

Be the first to submit a review

Trustpilot