Quadrios 2001C225 DVI Connector Plug 26 Pins Straight Black 1 Pc

MPN
2001C225
Brand
Quadrios
EAN-13
4260573965663
Order Code
06-3062
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £11.32 £10.06
10+ £9.13
100+ £8.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Quadrios 2001C225 DVI connector is a black, straight plug with 26 pins, perfect for secure digital visual interface connections. Made by Quadrios, this connector is ideal for connecting video sources to displays such as computer monitors or projectors. The design ensures reliable and high-quality signal transmission for various electronic devices.
Type DVI-D (Dual Link)
Connector A Plug, straight
Colour Black
Connection Screws
Material Phosphor bronze
Maximum Temperature 85°C
Min. temperature -20°C
Nominal Current 2A
Nominal Voltage 5V
Number of pins 26
Plastic free packaging Plastic-free packaging
Temperature Range -20°C

Reviews

Be the first to submit a review

Trustpilot